The XCV600-6BG432I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals and 316 outputs. It operates within a supply voltage range of 2.375 to 2.625 volts. The device is packaged in a 40x40mm S-PBGA-B432 package, with terminals positioned on the bottom. The FPGA has a maximum clock frequency of 333 MHz.
Sign in to ask questions about the Xilinx XCV600-6BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600-6BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 316 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600-6BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.