The XCV600E-6BG432I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals positioned on the bottom. It operates within a supply voltage range of 1.71 to 1.89 volts. The device has 316 outputs and 316 inputs, with a maximum clock frequency of 357 MHz. It is packaged in a 40x40mm S-PBGA-B432 ball grid array.
Sign in to ask questions about the Xilinx XCV600E-6BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600E-6BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-6BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.