The XCV600E-6BG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 404 outputs and 404 inputs. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 357 MHz. The device is packaged in a 560-pin S-PBGA-B560 package, measuring 42.5mm in width and length. This FPGA is suitable for various applications requiring high-speed processing and flexibility.
Sign in to ask questions about the Xilinx XCV600E-6BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600E-6BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-6BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.