The XCV600E-6FG676I is a 676-pin field-programmable gate array with a nominal supply voltage of 1.8V, operating within a range of 1.71V to 1.89V. It is packaged in a S-PBGA-B676 package, measuring 27mm in width and length. The device has 444 outputs and 444 inputs, with a maximum clock frequency of 357. It is designed for use in a variety of applications, including those requiring high-performance and flexibility.
Xilinx XCV600E-6FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 444 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 444 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-6FG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.