The XCV600E-6FG680I is a Field-Programmable Gate Array (FPGA) from Xilinx. It features 680 terminals on the bottom, packaged in a 40x40mm S-PBGA-B680 package. The device operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. It offers 512 outputs and 512 inputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XCV600E-6FG680I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600E-6FG680I technical specifications.
| Number of Terminals | 680 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 512 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-6FG680I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.