The XCV600E-6HQ240C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad-floor quad flat package with 240 terminals and a JEDEC package code of S-PQFP-G240. The device operates within a supply voltage range of 1.71 to 1.89 volts and has 158 outputs and 158 inputs. The clock frequency is maximized at 357 MHz.
Xilinx XCV600E-6HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 158 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-6HQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.