The XCV600E-6HQ240I is a 240-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71 to 1.89 volts and features a maximum clock frequency of 357 MHz. The device is packaged in a 240-pin HQFP package, measuring 32mm in width and length. It has 158 outputs and 158 inputs, making it suitable for a variety of applications.
Xilinx XCV600E-6HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 158 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-6HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.