The XCV600E-8FGG676C is a field programmable gate array from Xilinx. It features 676 terminals, with a supply voltage range of 1.71 to 1.89 volts. Operating temperatures range from 0 to 85 degrees Celsius. The device is packaged in a 676-pin FBGA, with a terminal position at the bottom.
Sign in to ask questions about the Xilinx XCV600E-8FGG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600E-8FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 444 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 444 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600E-8FGG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.