This Xilinx field programmable gate array features 432 terminals, with 316 inputs and 316 outputs. It operates at a maximum clock frequency of 250 MHz and is supplied at 2.5V. The device is packaged in a 40x40mm BGA-432 package, with terminals on the bottom. It is suitable for use in a variety of applications, including high-speed digital design and system-on-chip development.
Sign in to ask questions about the Xilinx XCV800-4BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV800-4BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV800-4BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.