The XCV800-4BG560C is a Field Programmable Gate Array (FPGA) with 560 terminals, packaged in a 560-pin BGA. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The device has 404 inputs and 404 outputs, with a maximum clock frequency of 250.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV800-4BG560C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV800-4BG560C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.