The XCV800-4FG680C is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 680 terminals and is packaged in a 40mm x 40mm FBGA-680 package. The XCV800-4FG680C operates on a supply voltage of 2.375 to 2.625V. It has 512 outputs and 512 inputs, with a maximum clock frequency of 250 MHz.
Sign in to ask questions about the Xilinx XCV800-4FG680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV800-4FG680C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 680 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 512 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV800-4FG680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.