The XCV800-4FGG676I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on the bottom of a 27mm x 27mm S-PBGA-B676 package. It operates within a supply voltage range of 2.375V to 2.625V and can handle clock frequencies up to 250MHz. This device is suitable for use in applications requiring high-performance digital signal processing and logic operations.
Xilinx XCV800-4FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.