The XCV800-5BGG560I is a Field Programmable Gate Array (FPGA) from Xilinx. It has a nominal supply voltage of 2.5V and an operating range of 2.375V to 2.625V. The device features 560 terminals, positioned on the bottom, and is packaged in a 42.5mm x 42.5mm S-PBGA-B560. The maximum clock frequency is 294 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV800-5BGG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV800-5BGG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV800-5BGG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.