The XCV812E-7BG560C is a field programmable gate array (FPGA) from Xilinx. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 560-pin S-PBGA-B560 package and has a commercial temperature grade. It operates at a nominal supply voltage of 1.8 volts, with a minimum supply voltage of 1.71 volts and a maximum supply voltage of 1.89 volts. The FPGA has 404 outputs and 404 inputs, and can operate at a maximum clock frequency of 400 MHz.
Sign in to ask questions about the Xilinx XCV812E-7BG560C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV812E-7BG560C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV812E-7BG560C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.