The XCV812E-7BG560I is a field programmable gate array (FPGA) from Xilinx, featuring a 560-pin S-PBGA-B560 package. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The FPGA has 404 outputs and 404 inputs, with a maximum clock frequency of 400 MHz. It requires a supply voltage of 1.71 to 1.89 volts.
Sign in to ask questions about the Xilinx XCV812E-7BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV812E-7BG560I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV812E-7BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.