The XCVU065-1FFVC1517I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1517 terminals in an S-PBGA-B1517 package. It operates within a temperature range of -40°C to 100°C, with a supply voltage of 0.922V to 0.979V. The device has 520 inputs and 520 outputs. It is designed for industrial applications and is available in a 40mm x 40mm BGA-1517 package.
Sign in to ask questions about the Xilinx XCVU065-1FFVC1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU065-1FFVC1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU065-1FFVC1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.