The XCVU080-1FFVD1517I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1517 terminals in an S-PBGA-B1517 package. It operates within a temperature range of -40°C to 100°C, with a supply voltage of 0.922V to 0.979V. This device has 832 outputs and 832 inputs, and is designed for industrial applications.
Sign in to ask questions about the Xilinx XCVU080-1FFVD1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU080-1FFVD1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-1FFVD1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.