
The XCVU080-2FFVA2104E is a field programmable gate array (FPGA) from Xilinx, featuring a 2104-pin ball grid array (BGA) package. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 832 outputs and 832 inputs, with a nominal supply voltage of 0.95V. The package dimensions are 47.5mm in width and length, with a terminal position at the bottom.
Sign in to ask questions about the Xilinx XCVU080-2FFVA2104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU080-2FFVA2104E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-2FFVA2104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.