The XCVU080-2FFVB1760E is a 1760-pin BGA Field Programmable Gate Array from Xilinx with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 0.922 to 0.979 volts and features 832 inputs and 832 outputs. The device is packaged in a 42.5mm by 42.5mm BGA-1760 package with terminals on the bottom. It is designed for use in high-temperature applications and meets the requirements of various temperature grades.
Xilinx XCVU080-2FFVB1760E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-2FFVB1760E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.