The XCVU080-2FFVB1760I is a Field Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature applications. It features 1760 terminals, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 42.5mm x 42.5mm BGA-1760 package, with a supply voltage range of 0.922V to 0.979V. The XCVU080-2FFVB1760I has 832 outputs and 832 inputs, making it suitable for a wide range of applications.
Xilinx XCVU080-2FFVB1760I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-2FFVB1760I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.