The XCVU080-2FFVC1517I is a Field-Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It features 1517 terminals and a JEDEC Package Code of S-PBGA-B1517. The device measures 40mm in width and length, and has a terminal position of BOTTOM. The FPGA operates within a temperature range of -40°C to 100°C and has a supply voltage of 0.922V to 0.979V. It has 832 inputs and 832 outputs.
Sign in to ask questions about the Xilinx XCVU080-2FFVC1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU080-2FFVC1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-2FFVC1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.