The XCVU080-3FFVB1760E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1760 terminals and operating within a temperature range of 0 to 100°C. It is packaged in the S-PBGA-B1760 package type. The device has 832 inputs and 832 outputs, and is supplied with a nominal voltage of 1V, a minimum voltage of 0.97V, and a maximum voltage of 1.03V.
Sign in to ask questions about the Xilinx XCVU080-3FFVB1760E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU080-3FFVB1760E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-3FFVB1760E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.