The XCVU080-3FFVC1517E is a Field Programmable Gate Array (FPGA) from Xilinx with 1517 terminals in a BGA-1517 package. It operates over a temperature range of 0 to 100°C. The device has 832 outputs and 832 inputs. The supply voltage is nominally 1V, with a minimum of 0.97V and a maximum of 1.03V.
Sign in to ask questions about the Xilinx XCVU080-3FFVC1517E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU080-3FFVC1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU080-3FFVC1517E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.