The XCVU095-1FFVA2104I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 2104 terminals and a JEDEC package code of S-PBGA-B2104. It operates within a temperature range of -40°C to 100°C and has a supply voltage of 0.922V to 0.979V. The device measures 47.5mm in width and length, and is classified as an industrial-grade component.
Sign in to ask questions about the Xilinx XCVU095-1FFVA2104I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-1FFVA2104I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-1FFVA2104I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.