The XCVU095-1FFVC2104I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 2104 terminals in an S-PBGA-B2104 package. It operates within an industrial temperature range of -40°C to 100°C. The device has 832 outputs and 832 inputs, with a nominal supply voltage of 0.95V, minimum of 0.922V, and maximum of 0.979V. This FPGA is suitable for high-temperature applications.
Sign in to ask questions about the Xilinx XCVU095-1FFVC2104I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-1FFVC2104I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-1FFVC2104I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.