The XCVU095-1FFVD1517I is a field-programmable gate array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 1517 terminals positioned on the bottom and is packaged in a 40mm x 40mm BGA-1517 package. The device operates at a nominal supply voltage of 0.95V, with a minimum and maximum voltage of 0.922V and 0.979V, respectively. It has 832 inputs and 832 outputs.
Sign in to ask questions about the Xilinx XCVU095-1FFVD1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-1FFVD1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-1FFVD1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.