The XCVU095-2FFVA2104E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 2104 terminals and a bottom-terminal position. It operates within a temperature range of 0 to 100°C and is supplied with a nominal voltage of 0.95V, with a minimum and maximum supply voltage of 0.922V and 0.979V, respectively. The device is packaged in a 47.5mm x 47.5mm BGA-2104 package.
Sign in to ask questions about the Xilinx XCVU095-2FFVA2104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-2FFVA2104E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-2FFVA2104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.