The XCVU095-2FFVA2104I is a 2104-ball BGA Field-Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It has a nominal supply voltage of 0.95V, with a minimum and maximum supply voltage of 0.922V and 0.979V, respectively. The device operates within a temperature range of -40 to 100 degrees Celsius. It features 832 inputs and 832 outputs, and is packaged in a 47.5mm x 47.5mm BGA package with terminals on the bottom.
Sign in to ask questions about the Xilinx XCVU095-2FFVA2104I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-2FFVA2104I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-2FFVA2104I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.