The XCVU095-2FFVD1517E is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1517 terminals positioned on the bottom. It operates within a temperature range of 0 to 100°C and has a nominal supply voltage of 0.95V. The device is packaged in a BGA-1517 format, measuring 40mm in width and length. It has 832 outputs and 832 inputs.
Sign in to ask questions about the Xilinx XCVU095-2FFVD1517E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-2FFVD1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-2FFVD1517E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.