The XCVU095-3FFVD1517E is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 1517-pin S-PBGA-B1517. It operates within a temperature range of 0 to 100°C. The device has 832 outputs and 832 inputs, and is supplied with a nominal voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively.
Sign in to ask questions about the Xilinx XCVU095-3FFVD1517E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU095-3FFVD1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-3FFVD1517E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.