The XCVU125-1FLVA2104I is a Field-Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It features 2104 terminals, with a JEDEC package code of S-PBGA-B2104 and a package type of BGA-2104. The device measures 47.5mm in width and length, and has a terminal position of BOTTOM. It operates within a temperature range of -40°C to 100°C, and has a supply voltage of 0.922V to 0.979V. The FPGA has 884 inputs and 884 outputs.
Sign in to ask questions about the Xilinx XCVU125-1FLVA2104I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCVU125-1FLVA2104I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 884 |
| Number of Inputs | 884 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU125-1FLVA2104I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.