The XCZU11EG-1FFVF1517E is a microprocessor circuit with a nominal supply voltage of 0.85V, minimum supply voltage of 0.825V, and maximum supply voltage of 0.876V. It operates within a temperature range of 0 to 100 degrees Celsius. The device is packaged in a 39x39mm S-PBGA-B1517 package type, with 1517 terminals positioned on the bottom.
Sign in to ask questions about the Xilinx XCZU11EG-1FFVF1517E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU11EG-1FFVF1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU11EG-1FFVF1517E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.