The XCZU11EG-L1FFVB1517I is an industrial-grade microprocessor circuit from Xilinx, packaged in a 1517-pin FCBGA. It operates within a temperature range of -40°C to 100°C. The circuit requires a supply voltage between 0.698V and 0.742V, with a nominal voltage of 0.72V. The terminals are positioned on the bottom of the package.
Sign in to ask questions about the Xilinx XCZU11EG-L1FFVB1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU11EG-L1FFVB1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1517 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.72 |
| Supply Voltage-Min | 0.698 |
| Supply Voltage-Max | 0.742 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU11EG-L1FFVB1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.