The XCZU15EG-1FFVB1156E is a microprocessor circuit from Xilinx, featuring 1156 terminals and a maximum operating temperature of 100°C. It has a nominal supply voltage of 0.85V, with a minimum of 0.825V and a maximum of 0.876V. The device is packaged in a 34x34mm BGA1156 package, with a terminal position at the bottom. It is suitable for use in a variety of applications, including those requiring a microprocessor circuit with a high level of integration.
Sign in to ask questions about the Xilinx XCZU15EG-1FFVB1156E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU15EG-1FFVB1156E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU15EG-1FFVB1156E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.