
This Xilinx XCZU15EG-2FFVC900I is an industrial-grade microprocessor circuit with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B900 and measures 31mm in width and length. The circuit operates within a supply voltage range of 0.825 to 0.876 volts. It is designed for use in high-temperature environments and is suitable for applications requiring a high level of reliability.
Sign in to ask questions about the Xilinx XCZU15EG-2FFVC900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU15EG-2FFVC900I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU15EG-2FFVC900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.