The XCZU19EG-1FFVB1517E is a microprocessor circuit with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PBGA-B1517 and a terminal position of bottom. The device has a width and length of 40mm and is classified as a microprocessor circuit. It operates within a supply voltage range of 0.825 to 0.876 volts.
Sign in to ask questions about the Xilinx XCZU19EG-1FFVB1517E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU19EG-1FFVB1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU19EG-1FFVB1517E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.