This industrial-grade microprocessor circuit is designed for operation within a temperature range of -40 to 100 degrees Celsius. It features a nominal supply voltage of 0.85V, with a minimum and maximum voltage of 0.825V and 0.876V, respectively. The device is packaged in a 42.5x42.5mm S-PBGA-B1760 package, with 1760 terminals positioned on the bottom. It is suitable for use in industrial applications.
Sign in to ask questions about the Xilinx XCZU19EG-2FFVC1760I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU19EG-2FFVC1760I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU19EG-2FFVC1760I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.