The XCZU19EG-2FFVD1760I is an industrial-grade microprocessor circuit with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 1760 terminals positioned on the bottom and is packaged in a 42.5mm x 42.5mm S-PBGA-B1760. The circuit operates within a supply voltage range of 0.825 to 0.876 volts. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Sign in to ask questions about the Xilinx XCZU19EG-2FFVD1760I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU19EG-2FFVD1760I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU19EG-2FFVD1760I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.