The XCZU27DR-2FFVE1156I is an industrial-grade microprocessor circuit with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 1156-terminal bottom-positioned R-PBGA-B1156 package and a nominal supply voltage of 0.85V. The device operates within a supply voltage range of 0.825V to 0.876V and is suitable for use in industrial environments.
Xilinx XCZU27DR-2FFVE1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU27DR-2FFVE1156I to view detailed technical specifications.
No datasheet is available for this part.