The XCZU2CG-1SFVC784E is a microprocessor circuit from Xilinx, featuring 784 terminals and a maximum operating temperature of 100°C. It has a nominal supply voltage of 0.85V, with a minimum and maximum voltage of 0.825V and 0.876V, respectively. The device is packaged in a BGA78428X28,32 package type, with a terminal position at the bottom. It is suitable for use in a variety of applications, including those requiring a microprocessor circuit.
Xilinx XCZU2CG-1SFVC784E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU2CG-1SFVC784E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.