
The XCZU2CG-1SFVC784I is an industrial-grade microprocessor circuit from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 784 terminals positioned on the bottom and is packaged in a 23x23mm S-PBGA-B784 package. The circuit operates within a supply voltage range of 0.825 to 0.876 volts. This device is suitable for use in industrial environments.
Xilinx XCZU2CG-1SFVC784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU2CG-1SFVC784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.