The XCZU3CG-L1SFVA625I is a microprocessor circuit from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 625 terminals positioned on the bottom and is packaged in a 25x25mm S-PBGA-B625. The device operates within a supply voltage range of 0.698 to 0.742 volts and is classified as an industrial-grade component.
Sign in to ask questions about the Xilinx XCZU3CG-L1SFVA625I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU3CG-L1SFVA625I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 625 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.72 |
| Supply Voltage-Min | 0.698 |
| Supply Voltage-Max | 0.742 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU3CG-L1SFVA625I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.