The XCZU5EV-L1SFVC784I is a microprocessor circuit from Xilinx, packaged in a 32x28mm BGA78428X28 FBGA. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 0.72V, with a minimum of 0.698V and a maximum of 0.742V. This industrial-grade device features 784 terminals, with a bottom-terminal position and a JEDEC package code of S-PBGA-B784.
Xilinx XCZU5EV-L1SFVC784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.72 |
| Supply Voltage-Min | 0.698 |
| Supply Voltage-Max | 0.742 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU5EV-L1SFVC784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.