
The XCZU6EG-1FFVC900I is an industrial-grade microprocessor circuit from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 900 terminals positioned on the bottom and is packaged in a 31x31mm S-PBGA-B900 package. The supply voltage ranges from 0.825V to 0.876V. This device is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCZU6EG-1FFVC900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU6EG-1FFVC900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.