
The XCZU7CG-1FBVB900I is a microprocessor circuit from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 900 terminals positioned on the bottom and is packaged in a 30x30mm S-PBGA-B900 package. The device operates within a supply voltage range of 0.825 to 0.876 volts. This microprocessor circuit is designed for use in industrial applications.
Xilinx XCZU7CG-1FBVB900I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU7CG-1FBVB900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.