This industrial-grade microprocessor circuit is packaged in a 1156-pin S-PBGA-B1156 package, measuring 34x34mm. It operates within a temperature range of -40°C to 100°C and is powered by a nominal supply voltage of 0.72V, with a minimum of 0.698V and a maximum of 0.742V. The device features 1156 terminals, positioned on the bottom, and is designed for use in industrial applications.
Sign in to ask questions about the Xilinx XCZU7CG-L1FFVC1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCZU7CG-L1FFVC1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.72 |
| Supply Voltage-Min | 0.698 |
| Supply Voltage-Max | 0.742 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU7CG-L1FFVC1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.