
High-performance microprocessor circuit featuring a 1156-terminal PBGA package (FCBGA-1156, S-PBGA-B1156) with dimensions of 35mm x 35mm. Operates within a temperature range of 0°C to 100°C, utilizing a nominal supply voltage of 0.85V (min 0.825V, max 0.876V). CMOS technology ensures efficient operation.
Xilinx XCZU9EG-2FFVB1156E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU9EG-2FFVB1156E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.