The XQ17V16CC44M is a 44-pin configuration memory IC from Xilinx, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a quad terminal position and is packaged in a 16.51mm x 16.51mm LCC-44 ceramic package. The device operates on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It has a maximum supply current of 0.1A and a maximum standby current of 0.001A. The XQ17V16CC44M has a maximum access time of 20ns and a maximum clock frequency of 33MHz. It is designed for use in parallel/serial configuration and has a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQ17V16CC44M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL/SERIAL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 20 |
| Clock Frequency-Max (fCLK) | 33 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ17V16CC44M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.