This configuration memory IC from Xilinx features a 44-pin VQFP package and operates over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.05A. The device has a maximum clock frequency of 20 MHz and a standby current of 0.02A. It is designed for use in military-grade applications and is available in a plastic VQFP-44 package.
Xilinx XQ18V04VQ44N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL/SERIAL |
| Standby Current-Max | 0.02 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ18V04VQ44N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.