The XQ2VP40-5FG676N is a 676-pin HBGA Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of -55°C to 125°C and has a maximum clock frequency of 1050 MHz. The device has 416 inputs and 416 outputs, and is supplied with a nominal voltage of 1.5V. It is designed for use in high-reliability applications and meets the MIL-STD-883 temperature grade.
Xilinx XQ2VP40-5FG676N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 676 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 416 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 416 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ2VP40-5FG676N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.